Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> BeagleBoard >> BeagleBoard Development Boards

Beagleboard-Xm Single-Board Computer Development Board Revision C2

View BEAGLEBOARD-XM: Single-Board Computer Development Board Revision C2

BEAGLEBOARD-XM: Single-Board Computer Development Board Revision C2

View Larger Image
Image is representative only
Circuitco Electronics
Jameco Part no. 2176122
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BEAGLEBOARD-XM
  RoHS compliant
Catalog 142 , page 158
Pricing & Availability

$148.95

# of Unit Price
1+ $148.95
  • Availability:Ship  15 Wks ARO 

 Add to cart

BeagleBoard-xM


Revision C2

The BeagleBoard-xM single-board computer development board delivers with the ARM® Cortex™-A8 processor now at 1GHz speed and extra memory with 512MB of low-power DDR RAM enabling hobbyists, innovators and engineers to go beyond their current imagination and be inspired by the BeagleBoard.org community. Designed with the community inputs in mind, this open hardware design improves upon the laptop-like performance and expandability, while keeping at hand-held power levels. Direct connectivity is supported by the on-board 4-port hub with 10/100 Ethernet, while maintaining a tiny 3.25" x 3.25" footprint.

Features:

  • Super-scalar ARM Cortex™-A8 1GHz processor
  • 512-MB LPDDR RAM
  • High-speed USB 2.0 OTG port optionally powers the board
  • On-board four-port high-speed USB 2.0 hub with 10/100 Ethernet
  • DVI-D (digital computer monitors and HDTVs)
  • S-video (TV out)
  • Stereo audio out/in
  • JTAG
  • Camera port
  • Includes: SD card adapter, 4GB microSD card
  • Click here for more information
    BeagleBoard-xM Configuration Diagram

    Possible Applications:

  • Web services
  • 3-D gaming
  • 3-D UI
  • Linux kernel and driver development
  • Boot loaders and firmware
  • UI framework
  • ARM® NEON codecs
  • Codec plug-ins for GStreamers
  • OpenGL® applications
  • OpenMAX™ IL applications
  • Ubuntu™, Android™, MeeGo™, WinCE™, QNX™, Angstrom, Symbian™, Debian, Gentoo and others
  • Home media centers
  • In-vehicle entertainment
  • Robotics
  • Web kiosks
  • And many more...!

    Compatible With:

  • OMAP35x processor
  • DaVinci™ DM37x processor
  • Sitara AM37x processor



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BeagleBone LCD3 Cape

    Buy Now  $69.95


    BeagleBone Single-Board Computer Development Board Revision A6B

    Buy Now  $88.95


    Capr Weather Sensor Measures Temperature Pressure Humidity and Ambient Light

    Buy Now  $99.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.