Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> BeagleBoard >> BeagleBoard Development Boards

Beaglebone Single-Board Computer Development Board Revision A6B

View BB-BONE-000: Beaglebone Single-Board Computer Development Board Revision A6B

BB-BONE-000: Beaglebone Single-Board Computer Development Board Revision A6B

View Larger Image
Image is representative only
Circuitco Electronics
Jameco Part no. 2176131
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BB-BONE-000
  RoHS compliant
Catalog 151 , page 155
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
  • Availability:Ship  13 Wks ARO 

 Add to cart

BeagleBone Rev. A6B


BeagleBone is a low-cost credit-card-sized Linux computer that connects with the Internet and runs software such as Android 4.0 and Ubuntu™. It has plenty of I/O and processing power for real-time analysis provided by a AM335x 720MHz ARM® processor. BeagleBone is smaller and lighter than other boards like the BeagleBoard-xM and while it may not have quite the processing power that their large model does, the BeagleBone is perfect for physical computing and smaller embedded applications. On-chip Ethernet and access to low-level peripherals like analog-to-digital converters give the BeagleBone the upper hand in expansion.

Features:

  • Processor
             720MHz super-scalar ARM Cortex-A8 (armv7a)
             3D graphics accelerator
             ARM Cortex-M3 for power management
             2x Programmable Realtime Unit 32-bit RISC CPUs

  • Connectivity
             USB client: power, debug and device
             USB host
             Ethernet
             2x 46-pin headers: 2x I²C, 5x UART, I²S, SPI, CAN, 66x 3.3V GPIO, 7x ADC

  • Software
             4GB microSD card with Angstrom Distribution
             Cloud9 IDE on Node.JS with Bonescript library

    Click here for more information and sample project ideas

    BeagleBone Configuration Diagram

    Additional Specifications:

  • Single cable development environment with built-in FTDI-based serial/JTAG and on-board hub to give the same cable simultaneous access to a USB device port on the target processor
  • Industry standard 3.3V I/Os on the expansion headers with easy-to-use 0.1" spacing
  • On-chip Ethernet, not off of USB
  • Easier to clone thanks to larger pitch on BGA devices (0.8mm vs. 0.4mm), no package-on-package memories, standard DDR2 vs. LPDDR, integrated USB PHYs and more
  • Includes 2GB microSD card, SD card adapter, with the Angstrom Distribution with node.js and Cloud9 IDE
  • Board size: 3.4" x 2.1"
  • Available: BeagleBone Enclosure P/N 2184270
  • Available: Getting Started with BeagleBone Book P/N 2193854
  • Available: Board-ganizer Multi-Development Board Enclosure Kit P/N 2204357

    Available Cape Plug-in Boards:
  • Weather Cape
  • LCD3 Cape
  • Breadboard Cape



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.