Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> BeagleBoard >> BeagleBoard Capes

Cape Breadboard Prototyping with 2 LEDs Headers and Wire Kit

View BB-BONE-BBBD-01: Beaglebone Breadboard Cape (Beagleboard)

BB-BONE-BBBD-01: Beaglebone Breadboard Cape (Beagleboard)

View Larger Image
Image is representative only
Circuitco Electronics
Jameco Part no. 2183963
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BB-BONE-BBBD-01
  RoHS compliant
Catalog 142 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
  • Availability: Ship  today  

 Add to cart

BeagleBone Breadboard Cape


The BeagleBone Breadboard is designed to provide a simple but productive prototyping space. This prototyping cape is equipped with a patterned prototyping area, two general-purpose LEDs, two tactile switches, one 8-pin female header and two stackable 46-pin connectors. LEDs and switches are mapped to an 8-pin header for convenient access. With each purchase including an adhesive solderless breadboard and jumper wire kit (140 pieces in 14 different lengths), the BeagleBone Breadboard offers users a powerful prototyping tool without the needs of soldering.

Includes:

  • Connectors: Two stackable 46-pin headers, one 8-pin female header
  • Two 470Ω 1/4W resistors
  • Two Green 3mm LEDs
  • Two tactile switches
  • 170-tie point adhesive solderless breadboard
  • 140-piece jumper wire kit

  • Size: 3.40"L x 2.15"W
  • Use with BeagleBone and BeagleBone Black

    For more information, visit: http://elinux.org/CircuitCo:BeagleBone_Breadboard

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BeagleBone Single-Board Computer Development Board Revision A6B

    Buy Now  $99.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.