Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> BeagleBoard >> BeagleBoard Capes

Beaglebone LCD3 Cape

View BB-BONE-LCD3-01: Beaglebone LCD3 Cape (Beagleboard)

BB-BONE-LCD3-01: Beaglebone LCD3 Cape (Beagleboard)

View Larger Image
Image is representative only
Circuitco Electronics
Jameco Part no. 2183955
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BB-BONE-LCD3-01
  RoHS compliant
Catalog 142 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
  • Availability:Ship  15 Wks ARO 

 Add to cart

BeagleBone LCD3 Cape


The BeagleBone LCD3 Cape provides a portable LCD solution with touchscreen capability for BeagleBone boards. The 3.5" TFT LCD screen, attached to the topside of the board, can display up to a resolution of 320x240 and is a 4-wire resistive touchscreen. The board is equipped with seven switches located at finger-friendly positions. These switches include power, reset, and five user switches, which are mapped to different GPIO signals. The backside of the cape is where a BeagleBone can be mounted.

Features:

  • Power: 3.3V or 5V via BeagleBone header
  • 3.5" TFT LCD, model: Elpa S035Q01
  • Resolution: 320 x 240 pixels
  • 4-wire touchscreen
  • Power and user LED indicators
  • Switches: Power, reset, and 5 user
  • Connectors: One 46-position header, one 20-position header
  • Size: 4.0"L x 2.5"W
  • Use with BeagleBone and BeagleBone Black

    For more information, visit: http://elinux.org/CircuitCo:BeagleBone_LCD3

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BeagleBoard-xM Single-Board Computer Development Board Revision C2

    Buy Now  $148.95


    BeagleBone Single-Board Computer Development Board Revision A6B

    Buy Now  $88.95


    Capr Weather Sensor Measures Temperature Pressure Humidity and Ambient Light

    Buy Now  $99.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.