Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> BeagleBoard >> BeagleBoard Capes

Cape Weather Sensor Measures Temperature Pressure Humidity and Ambient Light

View BB-BONE-WTHR-01: Beaglebone Weather Cape (Beagleboard)

BB-BONE-WTHR-01: Beaglebone Weather Cape (Beagleboard)

View Larger Image
Image is representative only
Circuitco Electronics
Jameco Part no. 2183947
Manufacturer CIRCUITCO ELECTRONICS
Manufacturer no. BB-BONE-WTHR-01
  RoHS compliant
Catalog 142 , page 158
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$99.95

# of Unit Price
1+ $99.95
  • Availability:Ship  1 Days ARO 

 Add to cart

BeagleBone Weather Cape

The BeagleBone Weather Cape provides weather data for the BeagleBone including temperature, barometric pressure, humidity, and ambient light. These weather input data can be accessed via I²C bus. The BeagleBone Weather Cape also features an LED to indicate that power is applied.

Features:

  • Sensor data: Temperature, barometric pressure, relative humidity, ambient light
  • Data interface: 2-wire
  • Power: 3.3V via expansion header
  • LED power indicator
  • Connectors: Two 46-position headers, and one 10-position header
  • Size: 3.40"L x 2.15"W
  • Use with BeagleBone and BeagleBone Black

    For more information, visit: http://elinux.org/CircuitCo:BeagleBone_Weather

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BeagleBone Single-Board Computer Development Board Revision A6B

    Buy Now  $99.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.