Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Potentiometers

Dual Audio Potentiometer 10K Ohm

View RV24BF-10-15R1-A10K: Dual Audio Potentiometer

RV24BF-10-15R1-A10K: Dual Audio Potentiometer

View Larger Image
Image is representative only
Taiwan Alpha Electronic CO.
Jameco Part no. 2181466
Manufacturer ALPHA ELECTRONICS(TAIWAN)
Manufacturer no. RV24BF-10-15R1-A10K
  RoHS compliant
Catalog 161 , page 38
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.59
  • Availability: Ship Today  

 Add to cart

Dual Audio Potentiometer, 10k Ω

Specifications

  • Product: Dual Potentiometer
  • Mounting Style: Panel
  • Taper: Audio
  • Number of Turns: 1
  • Resistance: 10 kOhms
  • Element Type: Carbon
  • Shaft Type: Round / Plain
  • Termination Style: Solder Lug
  • Voltage Rating: 250 V
  • Power Rating: 500 mW (1/2 W)
  • Tolerance: 20 %
  • Shaft Diameter: 0.25 in
  • Shaft Length: 0.605 in
  • Type: Rotary



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistive Element MaterialCarbon
    Resistance (Ohms)10000
    Watts0.5
    Tolerance20
    Specification Value
    Number of Turns1
    TaperAudio
    Shaft Dia..250"
    Shaft Length.335"


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer 10K Rv24Af-10-15R1-A10K Audio Taper 1/4 Watt .335"

    Buy Now  $1.55


    Potentiometer 100K Rv24Af-10-15R1-A100K Audio Taper 1/4 Watt .335"

    Buy Now  $1.55


    Potentiometer 1M Rv24Af-10-15R1-A1M Audio Taper 1/4 Watt .335"

    Buy Now  $1.55

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.