Dual Audio Potentiometer 1K Ohm

$1.95 ea


  • Part no.: 2181458
  • Manufacturer: ALPHA ELECTRONICS(TAIWAN)
  • Manufacturer no.: RV24BF-10-15R1-A1K
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Dual Audio Potentiometer, 1k Ω

Specifications

  • Product: Dual Potentiometer
  • Mounting Style: Panel
  • Taper: Audio
  • Number of Turns: 1
  • Resistance: 1 kOhms
  • Element Type: Carbon
  • Shaft Type: Round / Plain
  • Termination Style: Solder Lug
  • Voltage Rating: 250 V
  • Power Rating: 500 mW (1/2 W)
  • Tolerance: 20 %
  • Shaft Diameter: 0.25 in
  • Shaft Length: 0.605 in
  • Type: Rotary



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistive Element MaterialCarbon
    Resistance (Ohms)1000
    Watts0.5
    Tolerance20
    Number of Turns1
    TaperAudio
    Shaft Dia..250"
    Shaft Length.335"


    Report a problem
    Suggest a product