Dual Audio Potentiometer 100K Ohm

$2.95 ea


  • Part no.: 2181474
  • Manufacturer: ALPHA ELECTRONICS(TAIWAN)
  • Manufacturer no.: RV24BF-10-15R1-A100K
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.65
100+ $2.39

Dual Audio Potentiometer, 100k Ω

Specifications

  • Product: Dual Potentiometer
  • Mounting Style: Panel
  • Taper: Audio
  • Number of Turns: 1
  • Resistance: 100 kOhms
  • Element Type: Carbon
  • Shaft Type: Round / Plain
  • Termination Style: Solder Lug
  • Voltage Rating: 250 V
  • Power Rating: 500 mW (1/2 W)
  • Tolerance: 20 %
  • Shaft Diameter: 0.25 in
  • Shaft Length: 0.605 in
  • Type: Rotary



    Report a problem
    Suggest a product
  • Specification Value
    Product TypePotentiometer
    Resistive Element MaterialCarbon
    Resistance (Ohms)100000
    Watts0.5
    Tolerance20
    Number of Turns1
    TaperAudio
    Shaft Dia..250"
    Shaft Length.335"


    Report a problem
    Suggest a product