Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

N

4PDT Pushbutton Switch, 6A 125VAC

View MPA406N: 4PDT Pushbutton Switch

MPA406N: 4PDT Pushbutton Switch

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2180789
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. MPA406N
web exclusive
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
100+ $3.19
  • Availability: Ship  today  

 Add to cart

4PDT Pushbutton Switch, 6A 125 VAC


  • Contact form: 4PDT
  • Current Rating: 6A
  • Voltage Rating: 250 V
  • Mounting style: Panel
  • Termination Style: Wire Lug

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PICSTART PLUS AND MPLAB COMPATIBLE PROGRAMMER

    Buy Now  $169.95


    12V SPST Illuminated LED Pushbutton

    Buy Now  $4.95


    115 VAC Tubeaxial Ball Bearing Fan

    Buy Now  $11.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.