Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Switch Rocker Single Pole Double Throw on off on Panel Mount Eyelet Terminal 5A@125VAC

View A103J1ZQ0: SPDT Rocker Switch 5A 125VAC

A103J1ZQ0: SPDT Rocker Switch 5A 125VAC

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 2182426
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. A103J1ZQ0
web exclusive
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability: Ship  today  

 Add to cart

SPDT Rocker Switch, 5A 125VAC


  • Contact Form: ON-OFF-ON
  • Contact Rating: 5A at 125VAC
  • Terminals: Eyelet Terminal
  • Mount: Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination StyleSolder Lug
    Number of Pins3
    Contact FormSPDT
    Specification Value
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)5
    Voltage Rating (AC)125
    Actuator TypeRocker


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rocker Switch Quick Connect Rocker 16 Amp 250 Volt AC

    Buy Now  $2.95


    Rocker Switch Momentary (On) Off Momentary (On) Single Pole Double Throw Quick Connect Rocker 16 Amp 250 Volt AC Bulk

    Buy Now  $4.49


    DPST Rocker Switch w/ Green LED

    Buy Now  $4.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.