Pushbutton Switch (On-On-Off) Double Pole Double Throw Plunger 6 Amp 250 Volt AC Wire Lug Panel Mount

$2.95 ea


  • Part no.: 548068
  • Manufacturer: ALCOSWITCH/TYCO ELECTRONICS
  • Manufacturer no.: MPA206N
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
SWITCHINGITCH PUSHBUTTON, DPDT, ON/OFF, 6A , WIRE LUG


SWITCH,PB,DPDT,ON/OFF,PANEL MT
[email protected],STD,SOLDER LUG,[email protected]

Report a problem
Suggest a product
Specification Value
TypePush Button Switch
Contact FormDPDT
Maximum Current Rating (A)6
Voltage Rating (AC)250
Mounting StylePanel
Termination StyleWire Lug
Number of Pins6
Length (inch)0.51
Depth (inch)0.51
Height (inch)1.59
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C


Report a problem
Suggest a product