Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

4 Position Slide Switch Vert Black

View 7208KABE: 4 Position Slide Switch Vert Black (Toggle)

7208KABE: 4 Position Slide Switch Vert Black (Toggle)

View Larger Image
Image is representative only
ITT C&K Switches
Jameco Part no. 2182012
Manufacturer ITT C&K SWITCHES
Manufacturer no. 7208KABE
web exclusive
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95
  • Availability:Ship  3 Days ARO 

 Add to cart

4 Position Slide Switch, Vert Black


Features :

  • Electrical Life: Up to 15,000 Cycles
  • Operating Temperature: -4°C to 185°C
  • Contact Form: On-None-(On)
  • Contact Rating (A@VAC): 0.3 @ 125
  • Dimensions(L" x W" x D"): 1.05 x 0.368 x 0.882
  • Mounting Style: Upright



    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle Switch
    Contact FormDPDT
    Switch FunctionON-NONE-MOM
    Voltage Rating (DC)20
    Specification Value
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch Miniature Double Pole Double Throw (On-Off-On) 120VAC @ 5 Amp 1/4 Inch Mounting

    Buy Now  $1.95


    Toggle Switch (On-None-On) Double Pole Double Throw Toggle Solder Lug 5 Amp @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $1.95


    Toggle Switch Momentary (On) Off Momentary (On) Double Pole Double Throw Solder Lug 5 Amps @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $1.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.