Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle Double Pole Double Throw on on on Panel Mount Right Angle PC Terminal .4V@20V

View 7211SDAV2BI: DPDT Toggle Switch 0.4V 20V Rating: 0.4V @ 20V

7211SDAV2BI: DPDT Toggle Switch 0.4V 20V Rating: 0.4V @ 20V

View Larger Image
Image is representative only
ITT C&K Switches
Jameco Part no. 2182021
Manufacturer ITT C&K SWITCHES
Manufacturer no. 7211SDAV2BI
web exclusive
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.65
500+ $0.59
  • Availability: Ship  today  

 Add to cart

DPDT Toggle Switch, 0.4V 20 V


  • Rating: 0.4V @ 20 V
  • Switch configuration: ON-ON-ON
  • Terminals: PC
  • Mount: Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle Switch
    Contact FormDPDT
    Switch FunctionON-ON-ON
    Voltage Rating (DC)20
    Specification Value
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch Miniature Double Pole Double Throw (On-Off-On) 120VAC @ 5 Amp 1/4 Inch Mounting

    Buy Now  $1.95


    Toggle Switch (On-None-On) Double Pole Double Throw Toggle Solder Lug 5 Amp @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $1.95


    Toggle Switch Momentary (On) Off Momentary (On) Double Pole Double Throw Solder Lug 5 Amps @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.