Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Pushbutton Single Pole Double Throw on Mom Right Angle Panel Mount PC Terminal .4V@20

View 8168SHABE2: SPDT Pushbutton Switch

8168SHABE2: SPDT Pushbutton Switch

View Larger Image
Image is representative only
ITT Industries,C&K Division
Jameco Part no. 2182101
Manufacturer ITT C&K SWITCHES
Manufacturer no. 8168SHABE2
Catalog 161 , page 65
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
  • Availability: Ship Today  

 Add to cart

SPDT Pushbutton Switch, 0.4V 20 V


  • Rating: 0.4 VA @ 20 VAC
  • Switch configuration: ON-MOM
  • Termination: PC
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Color - Actuator/CapBlack
    Mounting StylePanel
    Termination StylePC Pin
    Contact FormSPDT
    Switch FunctionOFF-(ON)
    Specification Value
    Voltage Rating (DC)20
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Button


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $4.05


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $4.05

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.