Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Networking >> Adapters

N

Gigabit USB 3.0 Ethernet Adapter

View AE3100: Gigabit USB 3.0 Ethernet Adapter (Networking)

AE3100: Gigabit USB 3.0 Ethernet Adapter (Networking)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2184093
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AE3100
  RoHS compliant
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$25.95

# of Unit Price
1+ $25.95
5+ $24.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Gigabit USB 3.0 Ethernet Adapter

The USB 3.0 Ethernet Adapter allows user's computer instantly connect to a 10/100/1000Mbps network through an existing USB port. No need to purchase an extra Gigabit network card and share a PCI or Cardbus slot. With compliance with USB 3.0 specification, this adapter ensures true 10/100/1000Mbps network speed without any compromise. Besides, compact and bus-powered design means external power is not required.

Features

  • USB3.0 to 10/100/1000Mbps Gigabit Ethernet
  • Support all USB 3.0 power saving models
  • Support Wake-on-LAN function
  • Support Green Ethernet
  • Support IEEE 802.3az (Energy Efficient Ethernet)
  • Support IPv4/IPv6 pack Checksum Offload Engine (COE) to reduce CPU loading



    System Requirements

  • Windows® XP, Windows® 7, Windows® 8, Mac®

    Specifications

    Item

    Description

    I/O Ports

    RJ-45

    Giga Ethernet connector

    USB 3.0

    Type A, male

    LED indicators

    Green, Yellow

    Power Mode

    USB Bus Power 5V

    Housing

    Aluminum

    Supported OS

    Windows® XP, Windows® 7, Windows® 8, Mac® OS 10.6~10.8

    Operation Temperature

    10~40°C degree

    Storage Temperature

    -10~80°C degree

    Size (L x W x H)

    74.4 x 21 x 16 mm approx.

    Weight

    46.4g approx.

    Compliance

    CE, FCC

    * Specification is subject to change without further notice

    Package Contents

  • Gigabit USB 3.0 Ethernet Adapter x 1
  • CD (Driver and User's manual) x 1
  • Quick Installation Guide x 1



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PICSTART PLUS AND MPLAB COMPATIBLE PROGRAMMER

    Buy Now  $169.95


    12V SPST Illuminated LED Pushbutton

    Buy Now  $4.95


    115 VAC Tubeaxial Ball Bearing Fan

    Buy Now  $11.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.