Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Power Protection >> Surge Protectors

C

5 Outlet Power Strip Surge Protector with EMI/Rfi Filtering 990 Joules

View 54133: 5 Outlet Power Strip Surge Protector with EMI/Rfi Filtering

54133: 5 Outlet Power Strip Surge Protector with EMI/Rfi Filtering

View Larger Image
Image is representative only
Centerex
Jameco Part no. 2135662
Manufacturer CENTEREX
Manufacturer no. 54133
Catalog 133 , page 149
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.35
25+ $4.79
100+ $4.29
  • Availability:Ship  1 Days ARO 

 Add to cart

5-Outlet Power Strip Surge Protector with EMI/RFI Filtering


Features:

  • Provides: 120VAC, up to 15A surge protection
  • Maximum surge current: 10,000A
  • Surge protection: 990 joules
  • Clamping level: 600V
  • Electromagnetic and radio frequency interference noise filtering up to 15dB
  • Response time: < 1ns
  • Length of cord: 4 feet
  • 2 internet/fax/phone input & output ports
  • 5-foot telecom cable included
  • Number of outlets: 5
  • Resettable circuit breaker
  • Control switch
  • 5-year warranty
  • ISO 9001 compliant
  • CSA approved
  • Note: Not for use with aquariums



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Surge Suppressor 2350 Joules 15 Amps Keyhole 7 Foot Cord

    Buy Now  $19.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.