Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Multiple Output

AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 15 Amp 6 Amp 1 Amp 131 Watt

View RT-125A: 131W AC/DC Enclosed Switching Power Supply

RT-125A: 131W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 323767
Manufacturer MEAN WELL
Manufacturer no. RT-125A
  RoHS compliant
Catalog 142 , page 110
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
10+ $31.49
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

131W AC/DC ENCLOSED SWITCHING POWER SUPPLY

+5 Volts @ 12 Amps (Channel 1)
+12 Volts @ 5.5 Amps (Channel 2)
-5 Volts @ 1 Amp (Channel 3)

Specifications:
  • Size (L x W x H) (inches): 7.8 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilyRT-125
Maximum Input Current (A)3
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Specification Value
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
TypeSwitch Selectable
StyleMultiple Output
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)12 | -5
Output Current (A)12
Maximum Output Power (W)131
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $51.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $61.95


AC to DC Power Supply Single Output 12 Volt 25 Amp 300 Watt

Buy Now  $61.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.