Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

Single Pole Double Throw Slide Switch

View SS60012F-0102-4V-NB: Single Pole Double Throw Slide Switch

SS60012F-0102-4V-NB: Single Pole Double Throw Slide Switch

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2184384
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SS60012F-0102-4V-NB
  RoHS compliant
Catalog 152 , page 64
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.59
  • Availability: Ship Today  

 Add to cart

SPDT Slide Switch

Specifications

  • Contact Form: SPDT
  • Switch Function: ON - ON
  • Contact Rating: 0.3 A at 125 V
  • Current Rating: 0.3 A
  • Illumination: Not Illuminated
  • Travel: 3.7 mm
  • Voltage Rating AC: 125 V



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch Slide (One-On) Single Pole Double Throw Top Slide 0.5 Amp 30 Volt AC 125 Volt Solder Lug Panel Mount Bulk

    Buy Now  $2.49


    C46206LFRX

    Buy Now  $2.85

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.