Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

PC Board FR2 Phenolic 4.5X6.5

View 64P44XXXP: Vectorbord® General-Purpose Pre-Punched Prototyping Board

64P44XXXP: Vectorbord® General-Purpose Pre-Punched Prototyping Board

View Larger Image
Image is representative only
Vector Electronics
Jameco Part no. 43140
Manufacturer VECTOR ELECTRONICS
Manufacturer no. #64P44XXXP
Catalog 132 , page 146
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $8.49
50+ $7.95
100+ $7.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Vectorbord® General-Purpose Pre-Punched Prototyping Board


Features:
  • PCB material: Phenolic
  • Plated through pads are double-sided
  • Pre-punched holes
  • Number of holes: 2860
  • Hole diameter: 0.042 inches
  • Size: 4.50" x 6.50"
  • Standard thickness: 1/16" (0.062")
  • Fits enclosure P/N 18869

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePROTOBOARD
    Thickness (mm)1.6
    Size L x W (ins.)6.5 x 4.5
    Hole Diameter (ins.)0.042
    Specification Value
    Centers (in.)0.1
    No. Of Holes2860


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PROTOBOARD (8001),PCB MATERIAL: EPOXY GLASS,THINKNESS 0.062 INCHES,0.01 INCH HOLE SPACING,PAD SIZE 0.08 INCHES.4.5 INCHES WIDE X 6.5 INCHES LONG

    Buy Now  $16.95


    GENERAL PURPOSE PROTOTYPING BOARDS 4.50 X 17 X 0.062 X 0.042 HOLE DIAMETER

    Buy Now  $15.95


    PROTOBOARD (8006),5.0 INCH X13.25 INCH

    Buy Now  $39.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.