Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

Power Entry Module Filtered Male 3 Position 250VAC 3A Straight 1 Port

View 03DEEG3B-R: EMI Power Entry Filter IEC Connector

03DEEG3B-R: EMI Power Entry Filter IEC Connector

View Larger Image
Image is representative only
Delta Electronics
Jameco Part no. 107326
Manufacturer DELTA ELECTRONICS
Manufacturer no. 03DEEG3B-R
Catalog 142 , page 104
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.75
  • Availability:Ship  1 Days ARO 

 Add to cart

EMI Power Entry Filter

Features:
  • IEC connector
  • Screw flanged
  • Current rating: 3A
  • Hipot rating: 2250VDC line-to-ground (1 minute)
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE
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
    Power Entry Module Unfiltered Male 3 Position 250VAC 15A Switch/Fuse Straight 1 Port

    Buy Now  $2.95


    EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch (6A@250VAC)

    Buy Now  $9.95


    RECEPTACLE,MALE,10A@250V,FUSED,0.187 INCH FAST-ON TERM,UL/CSA/VDE

    Buy Now  $1.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.