Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rotary

Rotary Switch 1 Pole 9 Position

View SR2511F-0109-19R0B-E9-S-W: Rotary Switch 1 Pole 9 Position

SR2511F-0109-19R0B-E9-S-W: Rotary Switch 1 Pole 9 Position

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2184430
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SR2511F-0109-19R0B-E9-S-W
  RoHS compliant
Catalog 142 , page 71
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $2.09
100+ $1.89
  • Availability: Ship  today  

 Add to cart

Rotary Switch, 1 Pole, 9 Position

Specifications

  • Number of Positions: 9
  • Number of Decks: 1
  • Number of Poles per Deck: 1
  • Current Rating: 0.3 A
  • Voltage Rating: 125 V
  • Index Angle: 30 deg
  • Contact Style: Shorting
  • Termination Style: Solder Terminal
  • Mounting Type: Solder
  • Actuator: Knob-Type Selector
  • Voltage Rating DC: 125 V
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
    Rotary Switch 3 Pole 4 Position 30 Degree PC Solder .375 Inch H Flat Actuator

    Buy Now  $2.95


    Switch Rotary Single Pole 12 Throw 12 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

    Buy Now  $5.49


    Switch Rotary D Pole 6 Throw 6 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

    Buy Now  $5.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.