Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rotary

Rotary Switch 1 Pole 12 Position

View SR2511F-0112-19R0B-E9-N-W: Rotary Switch 1 Pole 12 Position

SR2511F-0112-19R0B-E9-N-W: Rotary Switch 1 Pole 12 Position

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2184448
Manufacturer   JAMECO VALUEPRO
Manufacturer no. SR2511F-0112-19R0B-E9-N-W
  RoHS compliant
Catalog 152 , page 68
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.25

# of Unit Price
1+ $2.25
10+ $1.95
100+ $1.75
  • Availability:Ship  1 Days ARO 

 Add to cart

Rotary Switch, 1 Pole, 12 Position

Specifications

  • Number of Positions: 12
  • Number of Decks: 1
  • Number of Poles per Deck: 1
  • Current Rating: 0.3 A
  • Voltage Rating: 125 V
  • Index Angle: 30 deg
  • Contact Style: Non Shorting
  • Termination Style: Solder Terminal
  • Mounting Type: Solder
  • Actuator: Knob-Type Selector
  • Voltage Rating DC: 125 V



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rotary Switch 3 Pole 4 Position 30 Degree PC Solder .375 Inch H Flat Actuator

    Buy Now  $3.95


    Switch Rotary Single Pole 12 Throw 12 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

    Buy Now  $5.49


    Switch Rotary D Pole 6 Throw 6 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

    Buy Now  $4.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.