PWM Stepper Motor Driver Kit
CJKIT-20877: PWM Stepper Motor Driver Kit 2 Power Resistors:
View Larger ImageImage is representative only
| Jameco Part no. 2183816 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | CJKIT-20877 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Kit Instructions [1.7 MB ]
- Additional Files [2 KB ]
PWM Stepper Motor Driver Kit
Control a stepper motor using this circuit and a servo PWM signal from an R/C controller, arduino, or microcontroller. On-board circuitry limits winding current, allowing you to use any bipolar stepper motor and any supply voltage from 6-36V. The circuit will operate the stepper motor analogous to a standard or continuous rotation servo depending on the mode. Half and Full step modes are also supported.
Warning: Stepper Motor must not be driven in excess of 2A per winding. Input PWM signal must be 5V. If voltage input through servo PWM cable is greater than 5V, the red pin should not be connected to the board and 5V should be supplied through X1.
Check out what others are saying about the PWM Stepper Motor Driver project build!
Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.
You Will Need
- 2 Power resistors: PWR163S-25-R500J
- Soldering Iron and older
- Tweezers or hemostat or small pliers
- Helping hand
- Tape
- Flat head screwdriver
Kit Includes:
| Part No. | Description | |
| 15747 | Header, double row, 6-pin (2x3), 0.1" | |
| 34121 | Heat sink mounting kit | |
| 36038 | Diode, switch, 1N4148 | |
| 36097 | Diode, zener, 1N4733A | |
| 36265 | Diode, sil rec, 1N5404 | |
| 38607 | IC socket, 20-pin | |
| 112432 | Shorting blocks, red | |
| 129242 | Heat sink, 1.2"L X 1"W X 0.5"H | |
| 149948 | Switch, pushbutton, tactile, SPST | |
| 241146 | Potentiometer, 10k ohm | |
| 245403 | IC, L298N | |
| 288067 | IC, L297/1 | |
| 544905 | Capacitor, ceramic, radial, 0.033µF | |
| 609545 | Capacitor, radial, 0.1µF, 50V | |
| 189668 | Connector, terminal block | |
| 117560 | Header, 1 row, 4 pin | |
| 37162 | IC socket, 14-pin | |
| 109576 | Header, 1 row, 3 pin | |
| 330431 | Capacitor, radial, 1µF, 25V | |
| 690742 | Resistor, CF, 330 OHM | |
| 691180 | resistor, CF, 22K OHM | |
| 2081932 | LED, T1, orange red diffused | |
| 2144884 | Header, 1 row, 2 pin | |
| 2157167 | Resistor, CF, 10K OHM | |
| 2183904 | MCU, 8-BIT, ATTINY | |
| --- | PCB | |
| --- | INSTRUCTIONS |
Club Jameco Project #20877
Report a problem
Suggest a product
Report a problem
Suggest a product