Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Plastic

Adafruit Pi Case- Enclosure for Raspberry Pi Model a or B

View 1326: Adafruit Pi Case-Enclosure for Raspberry Pi Model a or B

1326: Adafruit Pi Case-Enclosure for Raspberry Pi Model a or B

View Larger Image
Image is representative only
Adafruit Industries
Jameco Part no. 2184296
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 1326
  RoHS compliant
Catalog 151 , page 140
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
5+ $11.49
  • Availability:Ship  1 Days ARO 

 Add to cart

Adafruit Pi Case- Enclosure for Raspberry Pi Model A or B

We are happy to finally release Adafruit's lovely Raspberry Pi case, designed by Mike Doell. We wanted a beautiful, elegant case, not just functional but also something you'd really like having on your desk. Behold its beautiful curves and its glossy clear cover!

Using this case is very easy and works with Raspberry Pi Model A, Model B rev 1 and Model B rev 2. Snap the Pi into the case bottom for a secure press-fit. If you want to poke around you can leave the top cover off. If you want to protect your Pi, fit the cover on, it will fit securely so you can put the Pi into your book-bag without worry. There's a slot for a GPIO ribbon cable so you can connect a Pi Cobbler while the cover is still on, and remove it easily as well by popping the top off. Please note: this case is not compatible with our low-profile microSD card adapter.

Does not come with a Raspberry Pi or GPIO cable

  • Weight: 46.62g
  • Dimensions: 68.4mm / 2.69" x 102.29mm / 4" x 24.18mm / 0.95"

    Product Compatibility: This case will not fit the Raspberry Pi Model B+ due to the additional USB ports and some layout reconfiguration.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Getting Started with Raspberry Pi

    Buy Now  $14.95


    Adafruit Prototyping Pi Plate Kit for Raspberry Pi

    Buy Now  $21.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.