Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Raspberry Pi >> Raspberry Pi Accessories

Adafruit Prototyping Pi Plate Kit for Raspberry Pi

View 801.: Adafruit Prototyping Pi Plate Kit for Raspberry Pi

801.: Adafruit Prototyping Pi Plate Kit for Raspberry Pi

View Larger Image
Image is representative only
Adafruit Industries
Jameco Part no. 2184325
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 801.
  RoHS compliant
Catalog 151 , page 155
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
  • Availability: Ship  today  

 Add to cart

Adafruit Prototyping Pi Plate Kit for Raspberry Pi

Now that you've finally got your hands on a Raspberry Pi®, you're probably itching to make some fun embedded computer projects with it. What you need is an add-on prototyping Pi Plate from Adafruit, which can snap onto the Pi PCB (and is removable later if you wish) and gives you all sorts of prototyping goodness to make building on top of the Pi super easy.

We added lots of basic but essential goodies. First up, there's a big prototyping area, half of which is 'breadboard' style and half of which is 'perfboard' style so you can wire up DIP chips, sensors, and the like. Along the edges of the proto area, all the GPIO/I2C/SPI and power pins are broken out to 0.1" strips so you can easily connect to them. On the edges of the prototyping area, all of the breakout pins are also connected to labeled 3.5mm screw-terminal blocks. This makes it easy to semi-permanently wire in sensors, LEDs, etc. There's also a 4-block terminal block broken out to 0.1" pads for general non-GPIO wiring. Finally, we had a little space remaining over the metal connectors so we put in an SOIC surface mount chip breakout area, for those chips that don't come in DIP format.

This kit comes as a set of parts, a little soldering is required to put it together but its really easy, even a beginner can do it in 15-20 minutes or so. The Pi (and our kits) are meant to help us all learn skills, soldering is fun! Check out our tutorial for how to assemble.

The nice thing about this plate is we're getting custom header breakouts that are taller than usual, so that the proto plate sits above the metal connectors, out of the way and allows for plenty of workspace. It fits in our Pi Box enclosure with access to the terminal blocks so you can keep the Pi safe while prototyping. We'll have stackable header kits as well for those who want to put multiple plates on top.

For more information, including some usage ideas check out the Proto Pi Plate tutorial .

Raspberry Pi® is a trademark of the Raspberry Pi Foundation.

Tutorials on the Adafruit Learning System

  • Serve up your Pi projects on a Prototyping Pi Plate, instructions!
  • Sitcom SFX Door Trigger - A sitcom soundtrack for your life
  • Adafruit Prototyping Pi Plate - Serve up your Pi projects on a Prototyping Pi Plate

    Downloads

    These are the CAD files for the Adafruit Prototyping Pi Plate. Adafruit invests time and resources providing this open source design, please support Adafruit and open-source hardware by purchasing products from Adafruit!

    Designed by Limor Fried/Ladyada for Adafruit Industries. CERN OPEN HARDWARE LICENCE v1.1 http://www.ohwr.org/

    Product Compatibility: This product may not be fully compatible with the Raspberry Pi Model B+ due to the additional USB ports and some layout reconfiguration including the GPIO header.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Getting Started with Raspberry Pi

    Buy Now  $14.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.