Clear Acrylic Enclosure for BeagleBone and BeagleBone Black

$12.95 ea


  • Part no.: 2184270
  • Manufacturer: ADAFRUIT INDUSTRIES
  • Manufacturer no.: 699
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95

Clear Acrylic Enclosure for BeagleBone and BeagleBone Black

Fits both BeagleBone and BeagleBone Black

This enclosure comes as 6 laser cut acrylic pieces, 4 plastic standoffs, 8 hex-nuts and 8 1/2" 4-40 screws. Assembly is easy, and requires only a Phillips screwdriver. Once assembled, the box has lovely engraved ends with cut-outs for the DC power, Ethernet, microSD card, HDMI port, USB host and USB debug ports. The ends are even bone-shaped and act as a bumper to keep the attachment screws from scratching your desk!

It's easy to put together, check out this quick tutorial.

Features:

  • Made of clear acrylic sheet, 3mm thick
  • Outer dimensions: 2.75" x 1.73" x 3.78" (70mm x 44mm x 96mm)
  • Inner dimensions: 1.18" x 2.20" x 3.43" (30mm x 56mm x 87mm)
  • Weight: 3.00 oz. (85 grams)
  • Available extra room for BeagleBone cape add-on boards

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product