Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Bulk Wire >> Hook-up

22 AWG Gray Stranded Tinned-Copper Hook-Up Wire 100 Feet

View 818-8*: 22AWG Dual Rated Stranded Hook-Up Wire 100 Foot Gray

818-8*: 22AWG Dual Rated Stranded Hook-Up Wire 100 Foot Gray

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2185029
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 818-8*
  RoHS compliant
Catalog 161 , page 42
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$8.49

# of Unit Price
1+ $8.49
5+ $7.49
10+ $6.75
  • Availability: Ship Today  

 Add to cart

22AWG Dual Rated Stranded Hook-up Wire 100 Foot Gray

Features

  • Dual rated: UL1007 and UL1569
  • Temperature Range: -40°C to 105°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Gray
  • AWG Wire Gauge: 22
  • Nominal Outside Diameter (inches): 0.062
  • 7 strands of wire @ 30 AWG each

    Report a problem
    Suggest a product
Specification Value
CategoryWIRE
PackageREEL
Wire TypeHOOKUP
Conductors1
Wire Gauge (AWG)22
Conductor Strand7X30
Specification Value
ColorGRAY
Length (feet)100
Voltage300V
Insulation TypePVC


Report a problem
Suggest a product

RELATED PRODUCTS

18 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet

Buy Now  $14.49


16 AWG Black Stranded Tinned-Copper Hook-Up Wire 100 Feet

Buy Now  $16.95


18 AWG Red Stranded Tinned-Copper Hook-Up Wire 100 Feet

Buy Now  $14.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.