22 AWG Violet Stranded Tinned-Copper Hook-Up Wire 100 Feet

$8.49 ea


  • Part no.: 2185011
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 818-7*
  • RoHS Compliant
Pricing
# of units Price
1+ $8.49
5+ $7.49
10+ $6.75

22AWG Dual Rated Stranded Hook-up Wire 100 Foot Violet

Features

  • Dual rated: UL1007 and UL1569
  • Temperature Range: -40°C to 105°C
  • Peak Voltage: 300
  • Tin-plated copper
  • PVC insulation
  • Length (feet): 100
  • Stranded Wire
  • Color: Violet
  • AWG Wire Gauge: 22
  • Nominal Outside Diameter (inches): 0.062
  • 7 strands of wire @ 30 AWG each

    Report a problem
    Suggest a product
Specification Value
CategoryWIRE
Wire TypeHOOKUP
Conductors1
Wire Gauge (AWG)22
Conductor Strand7X30
ColorVIOLET
Length (feet)100
Voltage300V
Insulation TypePVC
PackageREEL


Report a problem
Suggest a product