Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Raspberry Pi >> Raspberry Pi Accessories

Gpio Ribbon Cable for Raspberry Pi

View 862: Gpio Ribbon Cable for Raspberry Pi

862: Gpio Ribbon Cable for Raspberry Pi

View Larger Image
Image is representative only
Adafruit Industries
Jameco Part no. 2185150
Manufacturer ADAFRUIT INDUSTRIES
Manufacturer no. 862
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
  • Availability: Ship  today  

 Add to cart

GPIO Ribbon Cable for Raspberry Pi

That new Raspberry Pi® computer you just got has a row of 2x13 pin headers soldered on - those are the GPIO (general purpose input/output) pins and for those of us who like to hack electronics they are where the real fun is. By programming the Pi, you can twiddle those pins high or low, send and receive I2C and SPI data, and access the 3V and 5V power rails.

If you want to bridge those contacts out onto another PCB, you'll want this cable! It's 6" long and has 26 socket & wire sets. Pin #1 is marked with a white wire. If you have one of our nice Pi Box cases, you can even have this plugged in while the case is closed by passing the ribbon cable through the slot on the side.

Tutorials

  • Adafruit's Raspberry Pi Lesson 4 (GPIO Setup) - Learn how to setup your Pi for Hacking Electronics
  • Send Raspberry Pi Data to COSM - Save and Graph Analog Temperature Data
  • Pi Box - No screws, no glue, just add Raspberry filling!
  • Analog Inputs for Raspberry Pi Using the MCP3008 - Convert analog inputs to digital and control audio volume

    Product Compatibility: This cable is not compatible with the Raspberry Pi Model B+ due to the increased header size to 40-pins.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Adafruit Prototyping Pi Plate Kit for Raspberry Pi

    Buy Now  $21.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.