SPDT Pushbutton Switch

$1.95 ea


  • Part no.: 575648
  • Manufacturer: ITT Industries Cannon
  • Manufacturer no.: 8125SD9V3BE
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25

SPDT Pushbutton Switch

Features

  • Contact Form: SPDT
  • Switch Function: ON - (ON)
  • Voltage Rating AC: 120 V
  • Voltage Rating DC: 28 V
  • Current Rating: 1A @ 120VAC/28VDC
  • Power Rating: 0.4 VA max (@20VAC/VDC)
  • Mounting Style: Through Hole
  • Termination Style: Solder Pin
  • Contact Plating: Gold
  • Actuator: Without Cap



    Report a problem
    Suggest a product
  • Specification Value
    Switch FunctionON-(ON)
    TypePush Button Switch


    Report a problem
    Suggest a product