Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

Anti-Static Field Service KIT, 24 Inch X24 Inch

View AS9: Anti-Static Field Service Kit-Red / 24 Inch X 24 Inch (Tools)

AS9: Anti-Static Field Service Kit-Red / 24 Inch X 24 Inch (Tools)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2130571
Manufacturer VELLEMAN INC.
Manufacturer no. AS9
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
5+ $20.95
  • Availability:Ship  3 Wks ARO 

 Add to cart

ANTI-STATIC FIELD SERVICE KIT- RED / 24" x 24"

Features
  • provides a portable static-free work area for working with sensitive electronics in the field
  • contents:
    • mat with two connect points
    • adjustable elastic wrist strap
    • 10 ft coil cord
    • 6ft common point grounding cord with banana jack & clip
Specifications
  • dimensions mat: 23.62" X 23.62"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Anti-Static Workstation Kit with Grounding Strap and Cord

Buy Now  $69.95


KIT,FIELD SERVICE,RED,ESD,24 INCH x24 INCH , 2 POCKETS,15' STRAP

Buy Now  $59.95


TESTER,ESD WRIST STRAP,LED,INDICATORS,INCLUDES 9V BATTERY

Buy Now  $79.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.