18VAC 2A AC-to-AC Wall Adapter Power Supply

$12.95 ea


  • Part no.: 2179622
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: AFU180200
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

18VAC 2A AC-to-AC Wall Adapter Power Supply


Output: 18 VAC @ 2 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output plug: 2.1mm x 5.5mm female plug
  • Length of cord: 6 feet
  • Size: 3.4"L x 2.7"W x 2.2"D

    Report a problem
    Suggest a product
  • Specification Value
    Length (inch)3.1
    Width (inch)2.7
    Height (inch)2.2
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)40
    Secondary Side Voltage (VAC)18
    Primary Side Voltage (VAC)120
    Secondary Side Current (A)2
    Primary Frequency50Hz to 60Hz
    Output Connector Diameters2.1mm X 5.5mm


    Report a problem
    Suggest a product