12VAC 500mA AC-to-AC Wall Adapter Power Supply

$8.95 ea


  • Part no.: 2179614
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: ACU120050R
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

12VAC 500mA AC-to-AC Wall Adapter Power Supply


Output: 12 VAC @ 0.5 Amps

Features:

  • Input: 120VAC @ 60Hz
  • Output plug: 2.5mm x 5.5mm female plug
  • Length of cord: 6 feet
  • Size: 2.5"L x 2.0"W x 1.6"D
  • Agency approvals: UL, CUL

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)12
    Input Voltage (VAC)120
    Output Current (A)0.5
    Output Connector TypeFemale barrel plug
    Output Connector Diameters2.5mm x 5.5mm
    Agency ApprovalsUL, CUL
    Length (inch)2.5
    Width (inch)2
    Height (inch)1.6


    Report a problem
    Suggest a product