Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

18W 12VDC 1.5A Wall Adapter Power Supply

View ADS18C-121218: 18W 12VDC 1.5A Wall Adapter Power Supply

ADS18C-121218: 18W 12VDC 1.5A Wall Adapter Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2179593
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ADS18C-121218
  RoHS compliant
Catalog 142 , page 94
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.49

# of Unit Price
1+ $9.49
10+ $8.49
  • Availability:Ship  3 Days ARO 

 Add to cart

18W 12VDC 1.5A Wall Adapter Power Supply


Output: 12 Volts @ 1.5A

Features:

  • Input: 100-240VAC @ 50/60Hz
  • Outpur connector: 2.1 x 5.5mm female center positive, right-angle plug
  • Size: 2.8"H x 2.0"W x 1.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.4 lbs.
  • Approvals: UL, CUL, CEC

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.5


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Wall Adapter Transformer Regulated Switching 24 Volt DC @ 1 AMP Screw Term Black UL-CUL-CEC-FCC

    Buy Now  $12.95


    Wall Adapter Transformer Regulated Switching 12 Volt DC 2 AMP Screw Terminal Black UL-CUL-CEC

    Buy Now  $14.95


    AC-to-DC Regulated Switching Wall Adapter 24 Volt 1 Amp

    Buy Now  $14.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.