15W AC-to-DC Regulated Medical Switching Table-Top
Power Supply

$15.95 ea


  • Part no.: 2179606
  • Manufacturer: Globtek
  • Manufacturer no.: TR9CB2500LCP-Y-MED
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $10.49

15W AC-to-DC Regulated Medical Switching Table-Top Power Supply


Output: 6 Volts @ 2.5 Amps

Features:
  • Input Voltage: 90-264VAC @ 47-63Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ± 5%
  • Load regulation: ± 5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • AC cord not included (Recommend P/N 38050)
  • Size: 2.9"L x 2.0"W x 1.6"H
  • Certifications: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    AC Power CordNOT INCLUDED, RECOMMEND 132011
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive


    Report a problem
    Suggest a product