Connector IDC Connector Female 2 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

524699

$0.102 ea


  • Part no.: 524699
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 640440-2
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.102
100+ $0.091
200+ $0.082
NOTE:
  • • Order in multiples of 20
Connector IDC Connector Female 2 Position 2.54 mm IDT Right Angle Cable Mount Automotive Box

Report a problem
Suggest a product
Specification Value
Family640440
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Product Height13.21mm
Product Length5.08mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product