Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

T1 3/4 Mini Bayonet Incandescent Lamp Holder

View 091-0410-09-301: Mini Bayonet Incandescent Lamp Holder (IrLED)

091-0410-09-301: Mini Bayonet Incandescent Lamp Holder (IrLED)

View Larger Image
Image is representative only
Dialight Corp.
Jameco Part no. 2183592
Manufacturer DIALIGHT CORP.
Manufacturer no. 091-0410-09-301
Catalog 151 , page 26
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Mini Bayonet Incandescent Lamp Holder

Features:

  • Voltage rating: 110-125 VAC
  • Configuration: T 1 ¾ mini bayonet
  • 11/16" incandescent PMI base

    Specifications:

  • Lamp type: incandescent
  • Terminal type: solder
  • Mounting hole size: 11/16"
  • Metal finish: polished chrome
  • Hardware: brass

    Recommended Mating Components (Not Included)

    Lens
    Yellow Screw-in Mini Dome Lens Cap
    Red Screw-in Dome Lens Cap
    Green T3-1/4 Screw-in Mini Lens Cap
    White Screw-in Dome Lens Cap
    Red T3-1/4 Screw-in Watertight Mini Lens Cap
    Blue Screw-in Mini Lens Cap

    Lamps
    T3-1/4 6.3V Bayonet-Base Mini Incandescent Lamp
    T3-1/4 6.3V Screw-Base Mini Incandescent Lamp
    T3-1/4 40V Bayonet-Base Mini Incandescent Lamp



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LAMP,PANEL,RED,NEON,120V SOLDER TERMINALS, W/BULB

    Buy Now  $1.95


    LAMP,PANEL,GREEN,NEON,120V,SOLDER TERMINALS, WITH BULB

    Buy Now  $1.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.