Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Trimmers

Resistor Trimmer 50K Ohm 10% 1/2 Watt 1 Turn 2.77MM Pin through Hole Tube

View 3362P-1-503LF: Potentiometer Resistor Trimmer Cermet 1 Turn 0.5W 50000 Ohm

3362P-1-503LF: Potentiometer Resistor Trimmer Cermet 1 Turn 0.5W 50000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1158125
Manufacturer BOURNS, INC.
Manufacturer no. 3362P-1-503LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.73
50+ $0.66
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 50000 OHM


SEALED,CERMET,14IN,SINGLETURN,
50K,10%,TOP,P,BULK,HAZMAT

Report a problem
Suggest a product
Specification Value
Family3362
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.77
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Specification Value
Product TypePotentiometer
TypeTrimmer
Resistance (Ohms)50000
Tolerance (%)10
Number of Turns1
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.