Resistor Trimmer 50k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Through Hole Tube

$0.85 ea


  • Part no.: 1158125
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3362P-1-503LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.74
50+ $0.67
NOTE:
  • Order in multiples of 5
Resistor Cermet Trimmer 50K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance (Ohms)50000
Tolerance (%)10
Number of Turns1
Family3362
TypeTrimmer
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)2.77
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Product TypePotentiometer


Report a problem
Suggest a product