Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

Subminiature Panel Mount Indicator Lamp Holder

View 101-5030-09-201: Subminiature Panel Mount Indicator Lamp Holder

101-5030-09-201: Subminiature Panel Mount Indicator Lamp Holder

View Larger Image
Image is representative only
Dialight Corporation
Jameco Part no. 2182928
Manufacturer DIALIGHT CORPORATION
Manufacturer no. 101-5030-09-201
Catalog 161 , page 25
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
50+ $2.49
100+ $2.25
500+ $1.95
  • Availability: Ship Today  

 Add to cart

Subminiature Panel Mount Indicator Lamp Holder

Features:

  • Rugged-phenolic insulated: the socket, lamp and all connections are well insulated from the mounting bushing by means of phenolic material of military specification grade
  • Lens cap assembly unscrews from front of panel for easy replacement
  • Two terminals (soldering) are provided for electrical connections
  • Front mounting with fixed flange

    Specification:

  • Voltage rating (max.): 110-125VAC (neon T2 bulb), 30VDC (incandescent)
  • Lamp size: T-1¾ Midget
  • Termination: Solder terminals
  • Finish: black nickel
  • Hardware: brass
  • Mounting: panel mount

    Recommended Mating Components (Not Included)

    Lens
    White Lens Cover with External Threads (5-16")
    Yellow Lens Cover with External Threads (5-16")

    Lamps
    Yellow LED, T1 midflange
    Green LED, T1 midflange
    Red LED, T1 midflange



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    T3 1/4 Yellow Mini Panel Mount Indicator Dome Lens

    Buy Now  $3.95


    Blue Convex Mini PMI Cap Lens

    Buy Now  $3.95


    T3 1/4 Green Mini Panel Indicator Lens

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.