Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> 3D Printers >> Filament & Accessories

1.75 Mm PLA Filament - Gray - 2.2 Lbs

View TAMPLESGY13: 1.75 Mm PLA Filament -Gray -2.2 Lbs (3D Printers)

TAMPLESGY13: 1.75 Mm PLA Filament -Gray -2.2 Lbs (3D Printers)

View Larger Image
Image is representative only
Type a Machines
Jameco Part no. 2185361
Manufacturer TYPE A MACHINES
Manufacturer no. TAMPLESGY13
  RoHS compliant
Catalog 141 , page 153
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
  • Availability:Ship  3 Days ARO 

 Add to cart

1.75 mm PLA Filament - Gray - 2.2 lbs.

Filament for 3D printers (Type A Machines - Series 1). PLA (Polylactic Acid) is a type of bioplastic that is derived from corn starch. It is both non-toxic and recyclable.

Specifications

  • Diameter: 1.75 mm
  • Package: reel
  • Color: gray
  • Print temperature: 190-220 °C
  • Weight: 2.2 lb (1 kg)
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
    Velleman K8200 3D Printer Kit - (Uses 3mm Filament)

    Buy Now  $749.95


    1.75 mm PLA Filament - Black - 2.2 lbs

    Buy Now  $39.95


    Copyright ©2002 - 2014 Jameco. All Rights Reserved.