Fan 5VDC 5.9 CFM 40X40X6.8 0.6W Hypro Bearings 5.5" LeadsSpd SnrUl CUL/T

$3.95 ea


  • Part no.: 2132031
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0405HX-KC3(Y14X)LF
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49
0.6W DC BRUSHLESS TUBEAXIAL FAN


Features:
  • 5VDC
  • Hypro bearing
  • Air flow: 5.9 cfm
  • Size: 1.57"L x 1.57"W x 0.27"D
  • Connection: Three 5.5" leads, with speed sensor
  • Agency approvals: UL/CSA/TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)40
    Width (mm)40
    Height (mm)6.8
    Air Flow (CFM)5.9
    BearingHypro
    Current (mA)60
    Power (Watts)0.6
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)27
    Connection (Leads)5.5"


    Report a problem
    Suggest a product