2-Ratio Gearbox Kit 3V DC

$9.95 ea


  • Part no.: 386716
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: KNS7
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

2-Ratio Gearbox Kit


Great for experimenting with walking robots or dinosaur monsters. Join two of these kits together to drive wheels separately. Add a press-on wheel or set screw hub to directly drive tires.

Kit Includes:

  • Gearbox: 64x44x19mm (H)
  • Motor: 3VDC, no-load speed 12,000RPM
  • Press fit gears 2 sets (5 ea): 60:1 or 288:1
  • Metal shafts (3): 2x40mm, 3x52mm, 3x90mm
  • Connectors (4): Nylon (cams)
  • Pads (4): Nylon
  • Manual

    Speed Outputs (approximate) at 3 Volts:

  • Gear Ratio 60:1 Speed RPM
  • Gear Ratio 288:1 Speed 42RPM

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product