Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Toggle Switch Four Pole Double Throw (4PDT) on-off-on 125 Volts at 6 Amps or 28 Volts at 4 Amps

View MTA406P: Toggle Switch Four Pole -Double Throw Configuration

MTA406P: Toggle Switch Four Pole -Double Throw Configuration

View Larger Image
Image is representative only
Alcoswitch/Tyco Electronics
Jameco Part no. 547479
Manufacturer ALCOSWITCH/TYCO ELECTRONICS
Manufacturer no. MTA406P
web exclusive
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.49
50+ $9.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Toggle Switch


Features:

  • Four Pole - Double Throw Configuration
  • Panel mount
  • Terminal seals

    Specifications:

  • Current rating: 6A @ 125VAC / 3A @ 250VAC / 4A @ 28VDC
  • Termination resistance: 20mΩ (max)
  • Insulation resistance: 1000MΩ (min)
  • Withstanding voltage: 1000 VAC
  • Operating temperature: -20°C to 85°C
  • Toggle length: 10.40mm
  • Contact plating: gold flash over silver

    Report a problem
    Suggest a product
  • Specification Value
    TypeToggle Switch
    Contact Form4PDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)6
    Specification Value
    Voltage Rating (AC)125
    Actuator TypeRound Lever


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Toggle Switch Miniature Double Pole Double Throw (On-Off-On) 120VAC @ 5 Amp 1/4 Inch Mounting

    Buy Now  $1.95


    Toggle Switch (On-None-On) Double Pole Double Throw Toggle Solder Lug 5 Amp @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $1.95


    Toggle Switch Momentary (On) Off Momentary (On) Double Pole Double Throw Solder Lug 5 Amps @ 120 Volt AC 28 Volt Panel Mount

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.