SPDT Pushbutton Switch ON-(ON)

$1.75 ea


  • Part no.: 575701
  • Manufacturer: ITT C&K SWITCHES
  • Manufacturer no.: 8121SD9A2GE
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25

SPDT Pushbutton Switch ON-(ON)

Features

  • Contact Form: SPDT
  • Switch Function: ON - (ON)
  • Voltage Rating AC: 120 V
  • Voltage Rating DC: 28 V
  • Power Rating: 0.4 VA
  • Mounting Style: Through Hole
  • Termination Style: Solder Pin
  • Contact Plating: Gold
  • Actuator: Without Cap

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Switch FunctionON-(ON)
    Maximum Current Rating (A)1


    Report a problem
    Suggest a product