Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Medical AC-to-DC >> Open Frame

AC/DC Power Supply Open Frame Single- Output 5 Volt 2A 10W

View NFM-10-5: NFM-10 Power Supply AC/DC Ultraminiature Open Frame Switching

NFM-10-5: NFM-10 Power Supply AC/DC Ultraminiature Open Frame Switching


Image is representative only
Mean Well
Jameco Part no. 695092
Manufacturer MEAN WELL
Manufacturer no. NFM-10-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 151 , page 104
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

POWER SUPPLY, AC-DC, ULTRAMINIATURE, OPEN FRAME, SWITCHING, 10 WATT

Report a problem
Suggest a product
Specification Value
FamilyNFM-10
Maximum Input Current (A)0.25
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyNFM-10
Efficiency (%)74
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)2.6
Width (inch)1.8
Specification Value
Height (inch)0.9
Agency ApprovalsEN/IEC/TU/UL
TypeSwitching
StyleMedical Open Frame
Primary Output Voltage (VDC)5
Output Current (A)2
Maximum Output Power (W)10
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.