12VDC SPDT Relay [email protected]

$1.95 ea


  • Part no.: 1937612
  • Manufacturer: POTTER & BRUMFIELD/TYCO
  • Manufacturer no.: T75S5D112-12
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

12VDC SPDT Relay

Features:

  • SPDT
  • Ratings: 10A @ 240VAC, 8A @ 24VDC
  • Low profile, printed circuit board relay
  • Wash tight
  • Single coil, monostable (non-latching)
  • Contact material: Silver-cadmium oxide (AgCdO)
  • Coil voltage: 12VDC
  • Coil current: 18.5mA (nominal)
  • Coil resistance: 652Ω
  • Rated coil power: 221mW

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product