Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Power

12VDC SPDT Relay 10A@240VAC

View T75S5D112-12: 12VDC SPDT Relay 10A@240VAC

T75S5D112-12: 12VDC SPDT Relay 10A@240VAC

View Larger Image
Image is representative only
Potter & Brumfield/Tyco (P&B)
Jameco Part no. 1937612
Manufacturer POTTER & BRUMFIELD/TYCO (P&B)
Manufacturer no. T75S5D112-12
  RoHS compliant
Catalog 151 , page 168
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
50+ $1.25
100+ $1.09
500+ $0.99
  • Availability:Ship  3 Days ARO 

 Add to cart

12VDC SPDT Relay


Features:

  • SPST-NO
  • Ratings: 10A @ 240VAC, 8A @ 24VDC
  • Low profile, printed circuit board relay
  • Wash tight
  • Single coil, monostable (non-latching)
  • Contact material: Silver-cadmium oxide (AgCdO)
  • Coil voltage: 12VDC
  • Coil current: 18.5mA (nominal)
  • Coil resistance: 652Ω
  • Rated coil power: 221mW

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.95


    Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.49


    Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

    Buy Now  $2.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.