3-Terminal Adjustable Current Source

1992179

$10.75 ea


  • Part no.: 1992179
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM134H
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.75
10+ $9.85
100+ $8.99

3-Terminal Adjustable Current Source

The LM134 are 3-terminal adjustable current sources featuring 10,000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. The LM134 is a true floating current sources with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications.

Features

  • Operates from 1V to 40V
  • 0.02%/V current regulation
  • Programmable from 1µA to 10mA
  • True 2-terminal operation
  • Available as fully specified temperature sensor
  • ±3% initial accuracy

    Report a problem
    Suggest a product
  • Specification Value
    Pin Count3
    Supplier_PackageTO-46
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    FamilyLM134
    CategoryCurrent Source
    MountingThrough Hole
    PackagingBox
    Product Width5.44
    Product Height2.67mm(Max)
    Product Length5.44
    Product TypeSensor Misc


    Report a problem
    Suggest a product