Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

15A Male AC Receptacle 2MM Panel

View IEC-GS-1-200: 15A Male AC Receptacle 2MM Panel (Power Connectors)

IEC-GS-1-200: 15A Male AC Receptacle 2MM Panel (Power Connectors)

View Larger Image
Image is representative only
Adam Tech
Jameco Part no. 2157546
Manufacturer ADAM TECH
Manufacturer no. IEC-GS-1-200
  RoHS compliant
Catalog 142 , page 104
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75
  • Availability:Ship  2 Days ARO 

 Add to cart

15A Male AC Receptacle 2mm Panel


Adam Tech IEC & Mini IEC Series AC Inlets and Outlets are primary power receptacles designed, manufactured, tested and approved to UL, CSA, VDE and other applicable international specifications including IEC-60320 and CEE-22. Adam Tech offers a wide variety of body styles, shapes and orientations to accommodate most class I & II applications with two or three blade contacts in both IEC and Mini-IEC configurations. Mounting choices include screw holes and snap-in versions and four termination styles.

Features:

  • Insulator: Polycarbonate or nylon 66, glass filled, rated UL94V-0
  • Contacts: Phosphor Bronze or Brass
  • Plating: Nickel over copper underplate
  • Rating: 15A @ 250VAC
  • Snap-in
  • Panel mount size: 0.079" (2.00mm)
  • 5x20mm fuse
  • Dimensions: 1.200"W x 1.968"H x 0.767"D

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Power Entry Module Unfiltered Male 3 Position 250VAC 15A Switch/Fuse Straight 1 Port

    Buy Now  $2.95


    EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch (6A@250VAC)

    Buy Now  $9.95


    3 Prong Receptacle to Plug Adapter C14 to 5-15R

    Buy Now  $2.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.